10-position, single-row IDC connector with a 3.96mm pitch. Features copper alloy contacts with tin-lead plating, a 7A current rating, and a 600V voltage rating. Designed for cable mounting with insulation displacement termination (IDC). Includes mating connector lock and is housed in black, UL94 V-0 rated plastic.
TE Connectivity 1-644375-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-644375-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.