10-position, 1-row power connector assembly featuring female socket contacts made of copper alloy with tin-lead plating. This free-hanging, non-shrouded connector operates at 600V AC and has a 7A current rating. Designed for 24AWG discrete or ribbon wire/cable with an IDC termination method and a 3.96mm pitch. Housing is white with a UL94 V-2 flammability rating.
TE Connectivity 1-644468-0 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 39.6mm |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 9.78mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-644468-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.