13-position, single-row IDC connector with female socket contacts. Features a 2.54mm pitch and a 5A current rating, suitable for 26AWG discrete or ribbon wire/cable. Housing is black, made from copper alloy with tin/lead plating. Offers mating alignment and connector lock, with a 250V voltage rating. Loose piece packaging, 500 units per package.
TE Connectivity 1-644497-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.2mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Width | 7.75mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-644497-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.