TE Connectivity 1-644615-3 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-644615-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.