Shrouded header with 11 positions and 11 contacts, featuring a 2.54mm pitch. This straight, male pin header utilizes a solder termination method with through-hole mounting. Constructed with a copper alloy contact material and tin-lead plating, it operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 250V. The housing is white, while the header itself is black and rated UL94 V-0 for flammability.
TE Connectivity 1-644861-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-644861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.