14-position, single-row, male pin header for two-part board-to-board applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin-lead plating, offering a mating contact finish of tin-lead. The polyester insulation material is black, with a black housing color, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and has a voltage rating of 250V AC.
TE Connectivity 1-644893-4 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-644893-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.