Shrouded header with 10 positions and 10 contacts, featuring a 2.54mm pitch. This male connector utilizes copper alloy contacts with tin-lead plating, offering a square contact shape and male pin contact type. Designed for through-hole mounting with a solder termination, it operates within a temperature range of -55°C to 105°C and has a voltage rating of 250V AC. The black polyester housing and insulation meet UL94 V-0 flammability rating.
TE Connectivity 1-644894-0 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-644894-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.