12-position, single-row, right-angle male pin header for two-part board-to-board applications. Features gold-plated copper alloy contacts with a square shape, suitable for surface mount termination. Operates within a temperature range of -55°C to 105°C with a 250V AC voltage rating and UL94 V-0 flammability. RoHS compliant and shrouded for enhanced protection.
TE Connectivity 1-644898-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-644898-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.