26-position, right-angle board-to-board header with a 6.35mm pitch. Features 2 power positions with a 42A contact current rating and 24 signal positions. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated material. Designed for power circuit applications, it offers PCB mount retention and solder termination. Operates within a temperature range of -20°C to 105°C.
TE Connectivity 1-6450120-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Thickness | 2.29mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 2.29um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450120-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.