Right angle board-to-board header with 91 positions, featuring 3 power positions rated for 42A and 88 signal positions. Constructed with a copper alloy contact material and tin plating, this connector system is designed for solder termination. It operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing includes PCB mount retention and is compliant with ELV and RoHS standards.
TE Connectivity 1-6450130-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 91 |
| Number of Power Positions | 3 |
| Number of Signal Positions | 88 |
| Orientation | Right Angle |
| Packaging | Box |
| Panel Thickness | 2.29mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 2.29um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450130-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.