Vertical board-to-board header and receptacle with a 6.35mm pitch, featuring 20 positions including 4 power and 16 signal contacts. Designed for through-hole mounting with a straight orientation, this female receptacle offers a 42A contact current rating with copper contacts and tin plating. It operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The component is RoHS and ELV compliant, with tin plating thickness of 3.43um.
TE Connectivity 1-6450140-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450140-8 to view detailed technical specifications.
No datasheet is available for this part.