Vertical shrouded header receptacle for board-to-board applications. Features a 6.35mm pitch and 28 positions, with 8 power and 20 signal contacts. Rated for 42A contact current with copper contacts and tin plating. Through-hole mount design with vertical PCB mounting orientation. Operates within a -20°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1-6450150-8 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Positions Loaded | 22 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 20 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450150-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.