148-position, 4-row vertical shrouded header for board-to-board applications. Features a 2.54mm pitch and 42A contact current rating, utilizing copper contacts with tin plating. Designed for through-hole mounting with vertical PCB orientation and includes PCB mount retention. Operates within a -20°C to 105°C temperature range and boasts UL94 V-0 flammability rating. This power-focused connector system is RoHS and ELV compliant.
TE Connectivity 1-6450150-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 148 |
| Number of Positions Loaded | 136 |
| Number of Rows | 4 |
| Number of Signal Positions | 148 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450150-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.