Right-angle shrouded header and receptacle connector for board-to-board applications. Features 4 power positions and 24 signal positions within a 28-position, 4-row configuration. Offers a 6.35mm pitch and 2.54mm signal pitch, with a contact current rating of 42A and a maximum voltage rating of 60V AC / 20.06kV DC. Constructed with copper contacts and tin plating, housed in black UL94 V-0 rated material. Operates within a temperature range of -20°C to 105°C.
TE Connectivity 1-6450160-0 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 57.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-6450160-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.