Power connector, 16 positions, featuring 4 power contacts rated at 42A each and 12 signal contacts. This right-angle, through-hole mount connector system is designed for board-to-board applications. Constructed with copper contacts and metal plating, it offers a 6.35mm pitch and operates within a temperature range of -20°C to 105°C. The black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-6450161-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450161-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.