Right-angle, through-hole power connector with 18 positions, designed for board-to-board applications. Features a 42A contact current rating with copper contacts plated in tin. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This female connector offers solder termination and is RoHS compliant.
TE Connectivity 1-6450360-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450360-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.