Right-angle, board-to-board power connector with 20 power and 48 signal positions, totaling 68 positions. Features a 42A contact current rating with copper contacts plated in tin. Designed for through-hole mounting with a 6.35mm pitch and a black, UL94 V-0 flammability rated housing. Operates within a temperature range of -20°C to 105°C and is RoHS compliant.
TE Connectivity 1-6450370-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.