44-position, right-angle male power connector with 20 power and 24 signal contacts. Features a 6.35mm pitch and 42A contact current rating with copper contacts plated in tin. Board-to-board connector system designed for through-hole mounting with press-fit termination. Operating temperature range of -20°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1-6450520-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Power Positions | 20 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 2.92um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450520-2 to view detailed technical specifications.
No datasheet is available for this part.