Vertical board-to-board header and receptacle with a 2.54mm pitch, featuring a 46-position configuration including 22 power and 24 signal contacts. Designed for through-hole mounting with vertical PCB orientation, this female connector system offers a 42A contact current rating with copper contacts and metal plating. The black housing is UL94 V-0 flammability rated and operates within a -20°C to 105°C temperature range.
TE Connectivity 1-6450540-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Power Positions | 22 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450540-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.