Vertical board-to-board power connector featuring 10 power positions and 24 signal positions for a total of 34 positions. Contact current rating of 42A, utilizing copper contacts with tin plating. Through-hole mounting with press-fit termination and PCB mount retention, designed for vertical PCB mounting. Operating temperature range from -20°C to 105°C, with a UL94 V-0 flammability rating and black housing.
TE Connectivity 1-6450542-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Power Positions | 10 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450542-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.