Vertical shrouded header with 6 power and 20 signal positions, offering 26 total positions on a 6.35mm pitch. Features press-fit termination for through-hole mounting and a 50A contact current rating. Constructed with copper contacts and metal plating, housed in black UL94 V-0 compliant material. Operates across a -40°C to 125°C temperature range, with RoHS and ELV compliance.
TE Connectivity 1-6450820-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 20 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450820-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.