33-position, 4-row right-angle shrouded header and receptacle connector system for board-to-board applications. Features 13 power positions with a 50A contact current rating and 20 signal positions. Utilizes copper contacts with tin plating and a 2.54mm pitch. Through-hole mounting with PCB mount retention, operating temperature range of -40°C to 125°C, and UL94 V-0 flammability rating. Lead-free and RoHS compliant.
TE Connectivity 1-6450830-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Positions Loaded | 31 |
| Number of Power Positions | 13 |
| Number of Rows | 4 |
| Number of Signal Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 132 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE, AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450830-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.