Right-angle, through-hole power connector with 10 power and 16 signal positions for board-to-board applications. Features a 50A contact current rating with tin plating and a 6.35mm pitch. Operates across a -40°C to 125°C temperature range, with a UL94 V-0 flammability rating. This male connector includes PCB mount retention and is supplied in tray packaging.
TE Connectivity 1-6450831-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Power Positions | 10 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450831-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.