Power connector, board-to-board system, featuring 12 power and 24 signal positions for a total of 36 positions. Offers a 42A contact current rating with copper alloy contacts and tin plating. Designed for straight, vertical PCB mounting with a 2.54mm pitch and press-fit termination. Operates within a -40°C to 125°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-6450860-7 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Power Positions | 12 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450860-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.