Right-angle, board-to-board power connector featuring 10 power and 48 signal positions for a total of 58 positions. Contacts are copper with tin plating, rated for 50A current. This press-fit termination connector offers a 6.35mm pitch and is housed in black, UL94 V-0 rated material. Operating temperature range is -40°C to 125°C, with RoHS and ELV compliance.
TE Connectivity 1-6450880-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 58 |
| Number of Power Positions | 10 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.02um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6450880-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.