
TE Connectivity 1-645115-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-645115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.