
This card edge connector features 100 female contacts with a gold plating, housed in a black PBT insulation material with a copper alloy contact material. It is compliant with ELV and RoHS regulations, and is available in a bulk packaging with 6 pieces per package. The connector has a 2.54mm pitch and a through-hole mount, suitable for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-645145-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-645145-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
