
60-position, 2-row FFC/FPC connector with a 3.18mm pitch, designed for straight, panel-mount applications. Features gold-plated copper alloy contacts and a black PBT insulation housing. Supports card thicknesses of 1.78mm and offers both through-hole and surface mount capabilities. Operating temperature range from -65°C to 85°C, with nickel underplate.
TE Connectivity 1-645146-0 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-645146-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.