This card edge connector features 70 contacts in a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The connector is made with a bronze contact material and features a gold plating. It meets the requirements of UL94 V-0 for flammability and is compliant with ELV regulations.
TE Connectivity 1-645235-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 270 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-645235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.