Female signal and power contact for cable-to-board applications. Features a straight, surface mount orientation with a press-fit termination. Rated for 7.5A, this copper contact with tin plating is designed for a 3.18mm board thickness. Operating temperature range is -85°C to 257°C.
TE Connectivity 1-645501-2 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.26mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 4 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-645501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.