TE Connectivity 1-6457988-0 technical specifications.
| Package/Case | 125 |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Insertion Loss | 0.5dB |
| Length | 32.8foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6457988-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.