Signal and power crimp contact for cable-to-board applications. Features a copper contact with tin plating, rated for 5A current. Designed for PCB thickness up to 3.18mm, with a straight, surface mount orientation. Operates across a temperature range of -85°C to 257°C, utilizing press-fit termination for discrete wire gauges up to 22AWG. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-645955-1 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 1.91mm |
| ELV | Non-Compliant |
| Length | 4.67mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 2 |
| Socket Depth | 4.32mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-645955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.