Discrete socket contact for cable-to-board applications, featuring a straight, surface mount orientation. Designed for power circuit applications, it offers a 6.5A contact current rating with a gold-plated copper contact material. This component supports a 3.18mm board thickness and has a socket depth of 6.6mm, utilizing a press-fit termination method. Operating across a temperature range of -85°C to 257°C, it is packaged in tape and reel for efficient handling.
TE Connectivity 1-645986-2 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Inside Diameter | 840um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 3 |
| Socket Depth | 6.6mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-645986-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.