14-position, single-row wire-to-board header with a 2.54mm pitch. Features male pin contacts made from copper alloy with tin-lead plating for mating. This unshrouded connector offers solder termination and through-hole mounting. Operating temperature range is -55°C to 105°C with a 250V AC voltage rating. The black nylon housing and insulation meet UL94 V-0 flammability rating.
TE Connectivity 1-647050-4 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-647050-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.