Wire to Board Connector, featuring 11 positions and 11 contacts on a 2.54mm pitch. This male connector offers vertical orientation with solder termination and a 3.18mm contact post length. Constructed with a copper alloy contact material and tin/lead plating, it boasts a 250V AC voltage rating and UL94 V-0 flammability. The black housing includes mating alignment and connector lock features, with RoHS and ELV compliance.
TE Connectivity 1-647166-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-647166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.