TE Connectivity 1-647168-0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Mating Length | 0.29inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-100 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-647168-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.