Wire to Board Header, 18 positions, 2.54mm pitch, vertical orientation. Features copper alloy contacts with gold plating, a square contact shape, and a 7.37mm contact mating length. Designed for solder termination with a 3.43mm contact post length. Includes a mating connector lock and operates at a 250V AC voltage rating. Housing is black and UL94 V-0 flammability rated.
TE Connectivity 1-647176-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.37mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-647176-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.