TE Connectivity 1-6474569-1 technical specifications.
| Cable Type | Jumper |
| Connector Type A | Wire to Board |
| Gender | F |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-6474569-1 to view detailed technical specifications.
No datasheet is available for this part.