TE Connectivity 1-647737-1 technical specifications.
| ELV | Non-Compliant |
| Length | 123.95mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Width | 114.3mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1-647737-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.