The Standard Edge .050 Card Edge Connector is a through-hole mounted connector with 140 positions in a 2-row configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of thermoplastic insulation material and has a gold-plated bronze contact. It is available in a bulk packaging with 35 pieces per package and is not RoHS compliant.
TE Connectivity 1-650231-0 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-650231-0 to view detailed technical specifications.
No datasheet is available for this part.