12-position, 2-row female header for board-to-board applications. Features a 0.150-inch pitch and 3A contact current rating with gold/tin/lead/bright plating over nickel underplate. Designed for through-hole mounting with a straight orientation and 1.78mm card thickness compatibility. Operating temperature range of -55°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-650728-2 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.43mm |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.6inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 156 |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1499inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-650728-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.