
19-position, 2-row female header with a 0.1499-inch pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a 3.43mm contact post length. Offers a 3A contact current rating with gold, tin, lead, and bright plating over nickel underplate. Operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, made from glass insulation, and supports a 1.78mm card thickness.
TE Connectivity 1-650728-9 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.43mm |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.6inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1499inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-650728-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.