TE Connectivity 1-6588879-0 technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | 125 |
| Color | Grey |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Packaging | Bulk |
| Series | MT-RJ Secure |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6588879-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.