This 8-contact shielded RJ11 modular connector features a right-angle orientation and is designed for through-hole mounting. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector has a gold-plated bronze contact material and a gold contact plating. It is available in a tray packaging with 63 pieces per package.
TE Connectivity 1-6605770-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-6605770-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.