
Shielded, right-angle modular connector with 10 gold-plated bronze contacts and 12 cores per jack. Features a single element configuration, through-hole mounting with a 2.54mm pitch and 3.68mm tail length, and a 1:1 turns ratio. Operates within a temperature range of 0°C to 70°C, with UL94 V-0 flammability rating and ELV compliance. Packaged in trays of 315 units.
TE Connectivity 1-6605814-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6605814-1 to view detailed technical specifications.
No datasheet is available for this part.
