TE Connectivity 1-6609005-3 technical specifications.
| Length | 34.29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Frequency | 50/60Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609005-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.