TE Connectivity 1-6609028-5 technical specifications.
| Approvals | UL |
| Capacitance | 203nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.15mm |
| ELV | Compliant |
| Inductance | 495uH |
| Leakage Current | 400uA |
| Length | 96.22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609028-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.