TE Connectivity 1-6609035-5 technical specifications.
| Depth | 125mm |
| Length | 101.6mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609035-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.