This 3-contact snap-in module from TE Connectivity features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum current rating of 6A and a maximum voltage rating of 250V AC. The module is designed for use in frequencies ranging from 10 to 30,000 kHz and is packaged in bulk. It is compliant with RoHS regulations and has a faston termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6609106-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 59.82mm |
| Length | 31.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609106-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.