TE Connectivity 1-6609122-3 technical specifications.
| Package/Case | Module |
| Depth | 51.1mm |
| Length | 32.5mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609122-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.